Part Details for BC857W,135 by NXP Semiconductors
Overview of BC857W,135 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857W,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC857W,135-ND
|
DigiKey | NOW NEXPERIA BC857W - SMALL SIGN Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
760000 In Stock |
|
$0.0200 | Buy Now |
DISTI #
86092721
|
Verical | BC857W,135 Min Qty: 16130 Package Multiple: 1 Date Code: 1301 | Americas - 640000 |
|
$0.0233 | Buy Now |
DISTI #
86093977
|
Verical | BC857W,135 Min Qty: 16130 Package Multiple: 1 Date Code: 1601 | Americas - 470000 |
|
$0.0233 | Buy Now |
DISTI #
86094270
|
Verical | BC857W,135 Min Qty: 16130 Package Multiple: 1 Date Code: 1401 | Americas - 120000 |
|
$0.0233 | Buy Now |
|
Rochester Electronics | BC857W - Small Signal Bipolar Transistor, 0.1A, 45V, PNP, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 470000 |
|
$0.0186 / $0.0219 | Buy Now |
Part Details for BC857W,135
BC857W,135 CAD Models
BC857W,135 Part Data Attributes
|
BC857W,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC857W,135
NXP Semiconductors
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC857W,135
This table gives cross-reference parts and alternative options found for BC857W,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857W,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC857W-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC857W,135 vs BC857W-TAPE-7 |
BC857W-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC857W,135 vs BC857W-T |
934021830115 | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | BC857W,135 vs 934021830115 |
BC857WT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC857W,135 vs BC857WT/R |
934021830135 | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | BC857W,135 vs 934021830135 |
BC857W,115 | NXP Semiconductors | Check for Price | BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin | BC857W,135 vs BC857W,115 |
BC857W,115 | Nexperia | $0.0201 | vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | BC857W,135 vs BC857W,115 |
BC857W | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | BC857W,135 vs BC857W |
BC857W/T3 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC857W,135 vs BC857W/T3 |
BC857W | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | BC857W,135 vs BC857W |