Part Details for BC857CWE6327 by Infineon Technologies AG
Overview of BC857CWE6327 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857CWE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19387 |
|
RFQ | ||
|
Bristol Electronics | 303 |
|
RFQ | ||
|
Quest Components | 15509 |
|
$0.0352 / $0.1760 | Buy Now | |
|
Quest Components | 242 |
|
$0.0662 / $0.1470 | Buy Now | |
|
ComSIT USA | PNP SILICON AF TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Not Compliant |
|
|
RFQ |
Part Details for BC857CWE6327
BC857CWE6327 CAD Models
BC857CWE6327 Part Data Attributes
|
BC857CWE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC857CWE6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC857CWE6327
This table gives cross-reference parts and alternative options found for BC857CWE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857CWE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857CW-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC857CWE6327 vs BC857CW-7-F |
BC857CW-R1-10001 | Transistor | PanJit Semiconductor | BC857CWE6327 vs BC857CW-R1-10001 |
BC857CW-AU_R1_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC857CWE6327 vs BC857CW-AU_R1_000A1 |
BC857CW | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC857CWE6327 vs BC857CW |
BC857CW_R2_00001 | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | PanJit Semiconductor | BC857CWE6327 vs BC857CW_R2_00001 |
BC857CW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC857CWE6327 vs BC857CW |
BC857CW,135 | vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC857CWE6327 vs BC857CW,135 |
BC857CWT/R | Small Signal Bipolar Transistor | Nexperia | BC857CWE6327 vs BC857CWT/R |
BC857CWT1G | 45 V, 100 mA, PNP Bipolar Junction Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC857CWE6327 vs BC857CWT1G |
934021860115 | Small Signal Bipolar Transistor | Nexperia | BC857CWE6327 vs 934021860115 |