Part Details for BC857BMTF by Fairchild Semiconductor Corporation
Overview of BC857BMTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857BMTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC857BMTF-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT23-3 Min Qty: 10532 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10532 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | 18696 |
|
RFQ | ||
|
Bristol Electronics | 2470 |
|
RFQ | ||
|
Bristol Electronics | 895 |
|
RFQ | ||
|
Quest Components | 100 MA, 45 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 2443 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 100 MA, 45 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 1976 |
|
$0.0504 / $0.1680 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 45V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10532 |
|
$0.0213 / $0.0250 | Buy Now |
|
ComSIT USA | PNP EPITAXIAL SILICON TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Compliant |
|
|
RFQ |
Part Details for BC857BMTF
BC857BMTF CAD Models
BC857BMTF Part Data Attributes
|
BC857BMTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BC857BMTF
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BC857BMTF
This table gives cross-reference parts and alternative options found for BC857BMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC857-B | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | BC857BMTF vs BC857-B |
BC857BD87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | BC857BMTF vs BC857BD87Z |
BC857BMTF | onsemi | Check for Price | PNP Epitaxial Silicon Transistor, SOT-23-3, 3000-REEL | BC857BMTF vs BC857BMTF |
BC857B | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC857BMTF vs BC857B |
BC857B | Promax-Johnton Electronic Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC857BMTF vs BC857B |