Part Details for BC857BDW1T1 by Rochester Electronics LLC
Overview of BC857BDW1T1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for BC857BDW1T1
BC857BDW1T1 CAD Models
BC857BDW1T1 Part Data Attributes:
|
BC857BDW1T1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
BC857BDW1T1
Rochester Electronics LLC
Small Signal Bipolar Transistor,
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SC-88 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 419B-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for BC857BDW1T1
This table gives cross-reference parts and alternative options found for BC857BDW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BDW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BS-13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BC857BDW1T1 vs BC857BS-13 |
BC857BS-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BC857BDW1T1 vs BC857BS-7-F |
BC857BDW1T1 | Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | BC857BDW1T1 vs BC857BDW1T1 |