-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC856_BC857_BC858 - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857B,215 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1886
|
Newark | Trans, Pnp, -45V, -0.1A, 0.25W, To-236Ab, Transistor Polarity:Pnp, Collector Emitter Voltage Max:4... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
11N8501
|
Newark | Trans, Pnp, -45V, -0.1A, 0.25W, To-236Ab, Transistor Polarity:Pnp, Collector Emitter Voltage Max:4... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49 |
|
$0.0040 | Buy Now |
DISTI #
1727-2926-1-ND
|
DigiKey | TRANS PNP 45V 0.1A TO-236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
799192 In Stock |
|
$0.0118 / $0.1300 | Buy Now |
DISTI #
BC857B,215
|
Avnet Americas | Single Bipolar Transistor, PNP, 65 V, 100 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tap... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel |
63000 |
|
$0.0068 / $0.0074 | Buy Now |
DISTI #
771-BC857B-T/R
|
Mouser Electronics | Bipolar Transistors - BJT 65 V, 100 mA PNP general-purpose transistors RoHS: Compliant | 139574 |
|
$0.0120 / $0.1100 | Buy Now |
DISTI #
A03:0893_00016549
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2449 | Asia - 3012000 |
|
$0.0062 / $0.0116 | Buy Now |
DISTI #
E02:0323_00016549
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2449 | Europe - 432000 |
|
$0.0075 / $0.0135 | Buy Now |
DISTI #
V72:2272_06513792
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6711 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2221 Container: Cut Strips | Americas - 45193 |
|
$0.0146 / $0.0149 | Buy Now |
DISTI #
V36:1790_06513792
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2441 | Americas - 30000 |
|
$0.0069 / $0.0124 | Buy Now |
|
Future Electronics | BC857 Series 45 V 100 mA SMT PNP General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
1755000 Reel |
|
$0.0075 / $0.0085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857B,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857B,215
Nexperia
vp_BC856_BC857_BC858 - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC857B,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857B,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC857BTRL13 | NXP Semiconductors | Check for Price | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BC857B,215 vs BC857BTRL13 |
BC857B | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC857B,215 vs BC857B |
BC857B | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | BC857B,215 vs BC857B |
BC857B | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | BC857B,215 vs BC857B |
BC857B | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | BC857B,215 vs BC857B |
BC857BT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC857B,215 vs BC857BT/R |
BC857BTRL | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | BC857B,215 vs BC857BTRL |