Part Details for BC857A by Diotec Semiconductor AG
Overview of BC857A by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC857ACT-ND
|
DigiKey | BJT SOT23 45V 100MA PNP 0.25W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Bulk, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0089 / $0.1000 | Buy Now |
DISTI #
637-BC857A
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 45V, 100mA, PNP RoHS: Compliant | 6928 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
E02:0323_06675434
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2327 | Europe - 111000 |
|
$0.0283 / $0.0551 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 45V - 100mA - PNP RoHS: Compliant | 27000 Factory Stock |
|
$0.0078 / $0.0123 | Buy Now |
DISTI #
78436453
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2327 | Americas - 111000 |
|
$0.0282 / $0.0549 | Buy Now |
DISTI #
78823588
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4975 Package Multiple: 25 | Americas - 35075 |
|
$0.0147 / $0.0167 | Buy Now |
DISTI #
BC857A-DIO
|
TME | Transistor: PNP, bipolar, 45V, 0.1A, 250mW, SOT23 Min Qty: 25 | 35075 |
|
$0.0103 / $0.0343 | Buy Now |
DISTI #
TDSTD9195
|
Rutronik | PNP TRANSISTOR 45V 0,1A SOT23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 30 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0108 / $0.0128 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-23 - 45V - 100mA - PNP RoHS: Compliant | 27000 Factory Stock |
|
$0.0078 / $0.0123 | Buy Now |
Part Details for BC857A
BC857A CAD Models
BC857A Part Data Attributes
|
BC857A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC857A
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC857A
This table gives cross-reference parts and alternative options found for BC857A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857AW | Small Signal Bipolar Transistor | Nexperia | BC857A vs BC857AW |
BC857A-TP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC857A vs BC857A-TP |
BC857AW-13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC857A vs BC857AW-13 |
BC857ATRL13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BC857A vs BC857ATRL13 |
BC857ALT3 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Motorola Semiconductor Products | BC857A vs BC857ALT3 |
BC857AW-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC857A vs BC857AW-7-F |
BC857A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC857A vs BC857A |
BC857A | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BC857A vs BC857A |
934021840135 | Small Signal Bipolar Transistor | Nexperia | BC857A vs 934021840135 |
BC857AW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC857A vs BC857AW |