Part Details for BC856BW by Diodes Incorporated
Overview of BC856BW by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BC856BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1018
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -65 V, 200 Mhz, 200 Mw, -100 Ma, 290 Rohs Compliant: Yes |Diodes Inc. BC856BW Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5094 |
|
$0.0300 / $0.1410 | Buy Now |
|
CHIPMALL.COM LIMITED | SOT-323 Bipolar Transistors - BJT ROHS | 155 |
|
$0.1407 / $0.2570 | Buy Now |
DISTI #
1902486
|
element14 Asia-Pacific | TRANSISTOR, PNP, 65V, 0.1A, SOT323-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 5094 |
|
$0.0361 / $0.1273 | Buy Now |
DISTI #
1902486RL
|
element14 Asia-Pacific | TRANSISTOR, PNP, 65V, 0.1A, SOT323-3 RoHS: Compliant Min Qty: 500 Container: Reel | 5094 |
|
$0.0361 / $0.0368 | Buy Now |
DISTI #
1902486RL
|
Farnell | TRANSISTOR, PNP, 65V, 0.1A, SOT323-3 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 5094 |
|
$0.0350 / $0.0357 | Buy Now |
DISTI #
1902486
|
Farnell | TRANSISTOR, PNP, 65V, 0.1A, SOT323-3 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 5094 |
|
$0.0350 / $0.1461 | Buy Now |
DISTI #
4318441
|
Farnell | TRANSISTOR, PNP, 65V, 0.1A, SOT-323 RoHS: Compliant Min Qty: 3000 Lead time: 45 Weeks, 1 Days Container: Reel | 0 |
|
$0.0238 / $0.0267 | Buy Now |
|
LCSC | SOT-323 Bipolar Transistors - BJT ROHS | 155 |
|
$0.1346 / $0.2459 | Buy Now |
Part Details for BC856BW
BC856BW CAD Models
BC856BW Part Data Attributes
|
BC856BW
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC856BW
Diodes Incorporated
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 100 MHz |