-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5872
|
Newark | Transistor, Bipol, Pnp, -65V, Sot-723-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:265Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC856BM3T5G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24003 |
|
$0.0470 / $0.2020 | Buy Now |
DISTI #
45J0602
|
Newark | Bipolar Transistor, Pnp, -65V, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:265Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC856BM3T5G Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
BC856BM3T5GOSCT-ND
|
DigiKey | TRANS PNP 65V 0.1A SOT723 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
30082 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
BC856BM3T5G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-723 T/R - Tape and Reel (Alt: BC856BM3T5G) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 128000 |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
BC856BM3T5G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-723 T/R - Tape and Reel (Alt: BC856BM3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
863-BC856BM3T5G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 65V PNP RoHS: Compliant | 155467 |
|
$0.0220 / $0.2000 | Buy Now |
DISTI #
V72:2272_07304782
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 640mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2249 Container: Cut Strips | Americas - 38930 |
|
$0.0193 / $0.1799 | Buy Now |
DISTI #
E02:0323_00294111
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 640mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks Date Code: 2343 | Europe - 16000 |
|
$0.0184 / $0.0228 | Buy Now |
DISTI #
70465834
|
RS | ON Semi BC856BM3T5G PNP Bipolar Transistor, 0.1 A, 65 V, 3-Pin SOT-723 | ON Semiconductor BC856BM3T5G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0400 | RFQ |
|
Future Electronics | BC Series PNP 640 mW 65 V 100 mA SMT General Purpose Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 8000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0194 / $0.0214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC856BM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC856BM3T5G
onsemi
PNP Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.64 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC856BM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907AW | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | BC856BM3T5G vs 2N2907AW |
2N2907AXS-1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | BC856BM3T5G vs 2N2907AXS-1 |
2C4029 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, DIE-2 | Semicoa Semiconductors | BC856BM3T5G vs 2C4029 |
2020BA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | BC856BM3T5G vs 2020BA |
BC556BDWP | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, PNP, Silicon, 0.017 X 0.017 INCH, G2, DIE-2 | Zetex / Diodes Inc | BC856BM3T5G vs BC556BDWP |
2N2907AWS | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | BC856BM3T5G vs 2N2907AWS |
2N2907ADS-1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | BC856BM3T5G vs 2N2907ADS-1 |
2N2907ABC-1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | BC856BM3T5G vs 2N2907ABC-1 |
2N2907AWC-1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | BC856BM3T5G vs 2N2907AWC-1 |
2C2904A | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, DIE-2 | Semicoa Semiconductors | BC856BM3T5G vs 2C2904A |