There are no models available for this part yet.
Overview of BC856B by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for BC856B by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AB | 28687 |
|
$0.0120 / $0.0736 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AB | 21200 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AB | 4832 |
|
$0.0276 / $0.1380 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AB | 2304 |
|
$0.0420 / $0.1400 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AB | 840 |
|
$0.0450 / $0.1500 | Buy Now | ||
ComSIT USA | 65 V, 100 mA PNP general-purpose transistor Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB RoHS: Compliant |
|
|
RFQ | |||
DISTI #
SMC-BC856B
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 56658 |
|
RFQ | ||
DISTI #
SMC-BC856B
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20171113 | 2685 |
|
RFQ | ||
Chip 1 Exchange | INSTOCK | 8837 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
CAD Models for BC856B by NXP Semiconductors
Part Data Attributes for BC856B by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-23
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
NXP
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
65 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
220
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
VCEsat-Max
|
0.65 V
|
Alternate Parts for BC856B
This table gives cross-reference parts and alternative options found for BC856B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856B,235 | BC856; BC857; BC858 - PNP general purpose transistors TO-236 3-Pin | NXP Semiconductors | BC856B vs BC856B,235 |
Related Parts for BC856B
-
BC817-40Small Signal Bipolar Transistors
-
BAV99Rectifier Diodes
-
CL05A475MP5NRNCFixed Capacitors
-
BSC123N10LSGATMA1Power Field-Effect Transistors
-
BSS123Small Signal Field-Effect Transistors
-
BD680Power Bipolar Transistors
-
RCL0612510RFKEAFixed Resistors
-
BZW04-70HA0GTransient Suppressors
-
BZG03C200TR3Zener Diodes