Part Details for BC856AW-7-F by Diodes Incorporated
Overview of BC856AW-7-F by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC856AW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6430
|
Newark | Trans, Pnp, 65V, 0.1A, 150Deg C, 0.2W Rohs Compliant: Yes |Diodes Inc. BC856AW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3935 |
|
$0.0450 / $0.2210 | Buy Now |
DISTI #
31-BC856AW-7-FCT-ND
|
DigiKey | TRANS PNP 65V 0.1A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2945 In Stock |
|
$0.0208 / $0.2100 | Buy Now |
DISTI #
BC856AW-7-F
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC856AW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 354000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
621-BC856AW-7-F
|
Mouser Electronics | Bipolar Transistors - BJT PNP BIPOLAR RoHS: Compliant | 3418 |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
V79:2366_27541112
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 200mW 3-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 2975 |
|
$0.0120 | Buy Now |
|
Future Electronics | BC856AW series 65V 0.1A SC70-3 PNP Transistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0129 / $0.0149 | Buy Now |
|
Future Electronics | BC856AW series 65V 0.1A SC70-3 PNP Transistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0129 / $0.0149 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0489 / $0.1630 | Buy Now | |
DISTI #
BC856AW-7-F
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC856AW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 354000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |