-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, GREEN,PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6400
|
Newark | Transistor, Pnp, Sot23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:200Mhz Rohs Compliant: Yes |Diodes Inc. BC856A-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1830 |
|
$0.0080 | Buy Now |
DISTI #
BC856A-FDICT-ND
|
DigiKey | TRANS PNP 65V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
183749 In Stock |
|
$0.0171 / $0.1400 | Buy Now |
DISTI #
BC856A-7-F
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC856A-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 693000 Factory Stock |
|
$0.0098 / $0.0116 | Buy Now |
DISTI #
51R6400
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 51R6400) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0640 / $0.2000 | Buy Now |
DISTI #
621-BC856A-7-F
|
Mouser Electronics | Bipolar Transistors - BJT PNP BIPOLAR RoHS: Compliant | 5931 |
|
$0.0210 / $0.1400 | Buy Now |
DISTI #
V79:2366_21365554
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1619 | Americas - 16 |
|
$0.0105 | Buy Now |
|
Future Electronics | BC856A Series 65 V 300 mW PNP SMT Small Signal Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 135000Reel |
|
$0.0098 / $0.0117 | Buy Now |
|
Future Electronics | BC856A Series 65 V 300 mW PNP SMT Small Signal Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0122 / $0.0142 | Buy Now |
|
Bristol Electronics | 1341 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 65V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 3000 |
|
$0.0119 / $0.0632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC856A-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC856A-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, GREEN,PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for BC856A-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856A-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856ATR13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC856A-7-F vs BC856ATR13 |
BC856ATR13LEADFREE | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC856A-7-F vs BC856ATR13LEADFREE |
BC856A | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC856A-7-F vs BC856A |
BC856A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BC856A-7-F vs BC856A |
BC856ALT3G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BC856A-7-F vs BC856ALT3G |
BC856A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BC856A-7-F vs BC856A |
BC856ATRL13 | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | BC856A-7-F vs BC856ATRL13 |
BC856AT/R | Small Signal Bipolar Transistor | Nexperia | BC856A-7-F vs BC856AT/R |
BC856A/T4 | Small Signal Bipolar Transistor | Nexperia | BC856A-7-F vs BC856A/T4 |
BC856A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | KEC | BC856A-7-F vs BC856A |