-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC849W; BC850W - NPN general purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9893
|
Newark | Trans, Npn, 45V, 100Mhz, Sot-323-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:450Hfe, Rf Transistor Rohs Compliant: Yes |Nexperia BC850BW,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16 |
|
$0.0430 / $0.1870 | Buy Now |
DISTI #
86AK7286
|
Newark | Transistor, Bipol, Npn, 45V, Sot-323-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Rohs Compliant: Yes |Nexperia BC850BW,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0260 / $0.0330 | Buy Now |
DISTI #
1727-4859-1-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10533 In Stock |
|
$0.0174 / $0.1100 | Buy Now |
DISTI #
BC850BW,115
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC850BW,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 | Buy Now |
DISTI #
771-BC850BW-T/R
|
Mouser Electronics | Bipolar Transistors - BJT BC850BW/SOT323/SC-70 RoHS: Compliant | 7778 |
|
$0.0180 / $0.1100 | Buy Now |
DISTI #
A03:0893_00160706
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 200mW Automotive AEC-Q101 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2430 | Asia - 9000 |
|
$0.0158 / $0.0180 | Buy Now |
DISTI #
V72:2272_06513760
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 200mW Automotive AEC-Q101 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3238 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2243 Container: Cut Strips | Americas - 3238 |
|
$0.0158 | Buy Now |
|
Future Electronics | BC850BW Series 45 V 100 mA SMT NPN General Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 78000Reel |
|
$0.0154 / $0.0178 | Buy Now |
|
Future Electronics | BC850BW Series 45 V 100 mA SMT NPN General Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 51000Reel |
|
$0.0154 / $0.0179 | Buy Now |
DISTI #
65153778
|
Verical | Trans GP BJT NPN 45V 0.1A 200mW Automotive AEC-Q101 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3238 Package Multiple: 1 Date Code: 2243 | Americas - 3238 |
|
$0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC850BW,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC850BW,115
Nexperia
BC849W; BC850W - NPN general purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC850BW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC850BW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC850CW,135 | BC849W; BC850W - NPN general purpose transistors SC-70 3-Pin | NXP Semiconductors | BC850BW,115 vs BC850CW,135 |
BC850BTR13 | Small Signal Bipolar Transistor, 50V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC850BW,115 vs BC850BTR13 |
BC850B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC850BW,115 vs BC850B |
BC850B | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BC850BW,115 vs BC850B |
BC850B,235 | BC849; BC850 - NPN general purpose transistors TO-236 3-Pin | NXP Semiconductors | BC850BW,115 vs BC850B,235 |
BC850B/T4 | Small Signal Bipolar Transistor | Nexperia | BC850BW,115 vs BC850B/T4 |
BC850BW-AU_R1_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC850BW,115 vs BC850BW-AU_R1_000A1 |
BC850BTR | Small Signal Bipolar Transistor, 50V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC850BW,115 vs BC850BTR |
933589690235 | Small Signal Bipolar Transistor | Nexperia | BC850BW,115 vs 933589690235 |
BC850BW-R2-10001 | Transistor | PanJit Semiconductor | BC850BW,115 vs BC850BW-R2-10001 |