Part Details for BC848CW by Yangzhou Yangjie Electronics Co Ltd
Overview of BC848CW by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC848CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC848CW-YAN
|
TME | Transistor: NPN, bipolar, 30V, 0.1A, 0.2W, SOT323 Min Qty: 25 | 0 |
|
$0.0104 / $0.0320 | RFQ |
Part Details for BC848CW
BC848CW CAD Models
BC848CW Part Data Attributes
|
BC848CW
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BC848CW
Yangzhou Yangjie Electronics Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC848CW
This table gives cross-reference parts and alternative options found for BC848CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC849C-AQ | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC848CW vs BC849C-AQ |
BC849C-H | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | BC848CW vs BC849C-H |
BC848CF2 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC848CW vs BC848CF2 |
BC848C | Small Signal Bipolar Transistor, | Taitron Components Inc | BC848CW vs BC848C |
BC548C | Small Signal Bipolar Transistor, | Taitron Components Inc | BC848CW vs BC548C |
BC549C | Small Signal Bipolar Transistor, | Surge Components Inc | BC848CW vs BC549C |
BC548L-C-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC848CW vs BC548L-C-T92-B |
BC548L-C-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC848CW vs BC548L-C-T92-K |
BC848C-AQ | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC848CW vs BC848C-AQ |
BC849C | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | BC848CW vs BC849C |