There are no models available for this part yet.
Overview of BC848BTR by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for BC848BTR by Central Semiconductor Corp
Part Data Attributes for BC848BTR by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Base Capacitance-Max
|
2.5 pF
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
200
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
300 MHz
|
VCEsat-Max
|
0.6 V
|
Alternate Parts for BC848BTR
This table gives cross-reference parts and alternative options found for BC848BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC848B,235 | BC848 series - 30 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC848BTR vs BC848B,235 |
933589630215 | Small Signal Bipolar Transistor | Nexperia | BC848BTR vs 933589630215 |
BC848BTR13LEADFREE | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC848BTR vs BC848BTR13LEADFREE |
BC848BRTIN/LEAD | Small Signal Bipolar Transistor, | Central Semiconductor Corp | BC848BTR vs BC848BRTIN/LEAD |
BC848B | Small Signal Bipolar Transistor | Nexperia | BC848BTR vs BC848B |
BC848BPBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | BC848BTR vs BC848BPBFREE |
BC848BRPBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | BC848BTR vs BC848BRPBFREE |
BC848B,215 | BC848 series - 30 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC848BTR vs BC848B,215 |