Part Details for BC848BRBK by Central Semiconductor Corp
Overview of BC848BRBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC848BRBK
BC848BRBK CAD Models
BC848BRBK Part Data Attributes
|
BC848BRBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BC848BRBK
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC848BRBK
This table gives cross-reference parts and alternative options found for BC848BRBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848BRBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC848BK | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC848BRBK vs BC848BK |
BC848BRPBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | BC848BRBK vs BC848BRPBFREE |
BC848BBK | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC848BRBK vs BC848BBK |
BC848BTIN/LEAD | Small Signal Bipolar Transistor, | Central Semiconductor Corp | BC848BRBK vs BC848BTIN/LEAD |
BC848BRTR | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BC848BRBK vs BC848BRTR |
BC848BTR13LEADFREE | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC848BRBK vs BC848BTR13LEADFREE |
BC848B,215 | BC848 series - 30 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC848BRBK vs BC848B,215 |
933589630215 | Small Signal Bipolar Transistor | Nexperia | BC848BRBK vs 933589630215 |
933589630235 | Small Signal Bipolar Transistor | Nexperia | BC848BRBK vs 933589630235 |
BC848B | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BC848BRBK vs BC848B |