Part Details for BC847BW by Diotec Semiconductor AG
Overview of BC847BW by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BC847BW-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323 Min Qty: 750 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0479 / $0.2656 | Buy Now |
DISTI #
4878-BC847BWCT-ND
|
DigiKey | BJT SOT323 45V 100MA NPN 0.2W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk | Temporarily Out of Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
637-BC847BW
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-323, 45V, 100mA, NPN RoHS: Compliant | 10955 |
|
$0.0230 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-323 - 45V - 100mA - NPN RoHS: Compliant | 6000 Factory Stock |
|
$0.0135 / $0.0215 | Buy Now |
DISTI #
BC847BW-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 200mW, SOT323 Min Qty: 25 | 4352 |
|
$0.0179 / $0.0303 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-323 - 45V - 100mA - NPN RoHS: Compliant | 6000 Factory Stock |
|
$0.0135 / $0.0215 | Buy Now |
Part Details for BC847BW
BC847BW CAD Models
BC847BW Part Data Attributes:
|
BC847BW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC847BW
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847BW
This table gives cross-reference parts and alternative options found for BC847BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BS-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BC847BW vs BC847BS-7 |
BC847BPN-AU_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC847BW vs BC847BPN-AU_R2_00001 |
BC847B | Transistor | Taiwan Semiconductor | BC847BW vs BC847B |
BC847BS-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC847BW vs BC847BS-AU_R2_000A1 |
BC847BPN/T2 | Small Signal Bipolar Transistor | Nexperia | BC847BW vs BC847BPN/T2 |
934056535115 | Small Signal Bipolar Transistor | Nexperia | BC847BW vs 934056535115 |
BC847BS/T2 | Small Signal Bipolar Transistor | Nexperia | BC847BW vs BC847BS/T2 |
BC847BPN-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC847BW vs BC847BPN-AU_R2_000A1 |
BC847BS-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BC847BW vs BC847BS-7-F |
BC847BPN-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC847BW vs BC847BPN-AU_R1_000A1 |