BC847BSQ-7-F
Diodes Incorporated
Description: Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6

Overview of BC847BSQ-7-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for BC847BSQ-7-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 31-BC847BSQ-7-FCT-ND
DigiKey GENERAL PURPOSE TRANSISTOR SOT36 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6000
In Stock
  • 1 $0.2800
  • 10 $0.1730
  • 100 $0.1080
  • 500 $0.0796
  • 1,000 $0.0703
  • 3,000 $0.0586
  • 6,000 $0.0527
  • 9,000 $0.0496
  • 15,000 $0.0462
  • 21,000 $0.0442
  • 30,000 $0.0422
  • 75,000 $0.0379
  • 150,000 $0.0352
$0.0352 / $0.2800 Buy Now
DISTI # BC847BSQ-7-F
Avnet Americas Bipolar Transistor Array, Dual NPN, 45 V, 100 mA, 200 mW, 200, SOT-363, 6 Pins - Tape and Reel (Alt: BC847BSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 630000 Factory Stock
  • 3,000 $0.0207
$0.0207 Buy Now
DISTI # 621-BC847BSQ-7-F
Mouser Electronics Bipolar Transistors - BJT General Purpose Transistor SOT363 T&R 3K RoHS: Compliant 5882
  • 1 $0.3600
  • 10 $0.2470
  • 100 $0.1560
  • 1,000 $0.0700
  • 3,000 $0.0490
  • 9,000 $0.0400
  • 24,000 $0.0340
  • 45,000 $0.0330
$0.0330 / $0.3600 Buy Now
Future Electronics Auto grade Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0366
  • 9,000 $0.0352
  • 15,000 $0.0345
  • 30,000 $0.0337
  • 60,000 $0.0324
$0.0324 / $0.0366 Buy Now
Future Electronics Auto grade Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0366
  • 9,000 $0.0352
  • 15,000 $0.0345
  • 30,000 $0.0337
  • 60,000 $0.0324
$0.0324 / $0.0366 Buy Now
DISTI # BC847BSQ-7-F
Avnet Asia Bipolar Transistor Array, Dual NPN, 45 V, 100 mA, 200 mW, 200, SOT-363, 6 Pins (Alt: BC847BSQ-7-F) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
RFQ
DISTI # BC847BSQ-7-F
Avnet Silica Bipolar Transistor Array, Dual NPN, 45 V, 100 mA, 200 mW, 200, SOT-363, 6 Pins (Alt: BC847BSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for BC847BSQ-7-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BC847BSQ-7-F by Diodes Incorporated

BC847BSQ-7-F
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SMALL OUTLINE, R-PDSO-G6
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
45 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
200
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.2 W
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. BC847BSQ-7-F
    Diodes Incorporated
    Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
    VS

Alternate Parts for BC847BSQ-7-F

This table gives cross-reference parts and alternative options found for BC847BSQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BSQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC847BV-TP-HF Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 Micro Commercial Components BC847BSQ-7-F vs BC847BV-TP-HF
BC847BS-13-F Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated BC847BSQ-7-F vs BC847BS-13-F
BC847BS,165 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon Nexperia BC847BSQ-7-F vs BC847BS,165
934069867115 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon Nexperia BC847BSQ-7-F vs 934069867115
BC847BS/ZL Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon Nexperia BC847BSQ-7-F vs BC847BS/ZL
BC847BS/ZLX vp_BC847BS - 45 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin Nexperia BC847BSQ-7-F vs BC847BS/ZLX
BC847BS/ZLF vp_BC847BS - 45 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin Nexperia BC847BSQ-7-F vs BC847BS/ZLF
BC847BS,125 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon Nexperia BC847BSQ-7-F vs BC847BS,125

Related Parts for BC847BSQ-7-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC847BSQ-7-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC847BSQ-7-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BC847BSQ-7-F would you like to use for your alert(s)?
  • Please alert me when BC847BSQ-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC847BSQ-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC847BSQ-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC847BSQ-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC847BSQ-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC847BSQ-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: