Part Details for BC847BP by Diotec Semiconductor AG
Overview of BC847BP by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC847BPCT-ND
|
DigiKey | BJT 3DFN 45V 100MA NPN 0.15W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0175 / $0.1900 | Buy Now |
DISTI #
2721-BC847BP-ND
|
DigiKey | TRANS NPN 45V 0.1A DFN1006-3 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
637-BC847BP
|
Mouser Electronics | Bipolar Transistors - BJT BJT, DFN1006-3, 45V, 100mA, NPN RoHS: Compliant | 9990 |
|
$0.0260 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - DFN1006-3 - 45V - 100mA - NPN RoHS: Compliant | 0 |
|
$0.0153 / $0.0188 | Buy Now |
DISTI #
BC847BP-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 150mW, DFN1006-3,SOT883 Min Qty: 25 | 8000 |
|
$0.0189 / $0.0323 | Buy Now |