Part Details for BC847B by Diotec Semiconductor AG
Overview of BC847B by Diotec Semiconductor AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC847BCT-ND
|
DigiKey | BJT SOT-23 45V 100MA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7283 In Stock |
|
$0.0089 / $0.1000 | Buy Now |
DISTI #
637-BC847B
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 45V, 100mA, NPN RoHS: Compliant | 61316 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
E02:0323_06675387
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2416 | Europe - 246000 |
|
$0.0082 / $0.0152 | Buy Now |
DISTI #
V99:2348_17559021
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2312 | Americas - 1508 |
|
$0.0089 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 45V - 100mA - NPN RoHS: Compliant |
117000 In Stock 492000 Factory Stock |
|
$0.0078 / $0.0123 | Buy Now |
DISTI #
78440517
|
Verical | Trans GP BJT NPN 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1755 Package Multiple: 1 | Americas - 272434 |
|
$0.0252 / $0.0418 | Buy Now |
DISTI #
80015375
|
Verical | Trans GP BJT NPN 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 | Americas - 246000 |
|
$0.0082 / $0.0152 | Buy Now |
DISTI #
75712802
|
Verical | Trans GP BJT NPN 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2349 | Americas - 117000 |
|
$0.0113 / $0.0171 | Buy Now |
DISTI #
33361793
|
Verical | Trans GP BJT NPN 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 | Americas - 8400 |
|
$0.0133 | Buy Now |
DISTI #
78438007
|
Verical | Trans GP BJT NPN 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 715 Package Multiple: 1 Date Code: 2312 | Americas - 1508 |
|
$0.0089 / $0.0288 | Buy Now |
Part Details for BC847B
BC847B CAD Models
BC847B Part Data Attributes:
|
BC847B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC847B
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC847B
This table gives cross-reference parts and alternative options found for BC847B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BR-TAPE-13 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC847B vs BC847BR-TAPE-13 |
BC847B | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | BC847B vs BC847B |
BC847B/T3 | Small Signal Bipolar Transistor | Nexperia | BC847B vs BC847B/T3 |
BC847B-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC847B vs BC847B-7 |
SBC847BLT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BC847B vs SBC847BLT1G |
BC847B-TAPE-7 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC847B vs BC847B-TAPE-7 |
BC847BLT3 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BC847B vs BC847BLT3 |
BC847B | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | BC847B vs BC847B |
BC847B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BC847B vs BC847B |
BC847BLT3G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BC847B vs BC847BLT3G |