Part Details for BC847AWF2 by Yangzhou Yangjie Electronics Co Ltd
Overview of BC847AWF2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC847AWF2
BC847AWF2 CAD Models
BC847AWF2 Part Data Attributes:
|
BC847AWF2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BC847AWF2
Yangzhou Yangjie Electronics Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BC847AWF2
This table gives cross-reference parts and alternative options found for BC847AWF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847AWF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847AW-QF | BC847xW-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847AWF2 vs BC847AW-QF |
BC847A | Small Signal Bipolar Transistor, | Taitron Components Inc | BC847AWF2 vs BC847A |
BC847AT-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC847AWF2 vs BC847AT-TP-HF |
BC847W-QX | BC847xW-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847AWF2 vs BC847W-QX |
BC547L-A-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC847AWF2 vs BC547L-A-T92-B |
BC847AT | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | BC847AWF2 vs BC847AT |
BC847A | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC847AWF2 vs BC847A |
BC850A-AQ | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC847AWF2 vs BC850A-AQ |
BC847A-AQ | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC847AWF2 vs BC847A-AQ |
NST847AMX2T5G | 100 mA, 45 V, NPN Bipolar Transistor in SOT-883 100 mA, 45 V, NPN Bipolar Transistor in SOT-883, 8000-REEL | onsemi | BC847AWF2 vs NST847AMX2T5G |