Part Details for BC847AW-QX by Nexperia
Overview of BC847AW-QX by Nexperia
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847AW-QX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC847AW-QX-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323 Min Qty: 51000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0133 / $0.0160 | Buy Now |
DISTI #
BC847AW-QX
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC847AW-QX) RoHS: Not Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0133 | Buy Now |
DISTI #
771-BC847AW-QX
|
Mouser Electronics | Bipolar Transistors - BJT BC847AW-Q/SOT323/SC-70 RoHS: Compliant | 0 |
|
$0.0140 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 | 0 |
|
$0.0125 | Buy Now |
DISTI #
BC847AW-QX
|
TTI | Bipolar Transistors - BJT BC847AW-Q/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0125 / $0.0127 | Buy Now |
DISTI #
BC847AW-QX
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC847AW-QX) RoHS: Not Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0133 | Buy Now |
DISTI #
BC847AW-QX
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 200mW, SC70,SOT323 Min Qty: 25 | 5575 |
|
$0.0167 / $0.0370 | Buy Now |
DISTI #
BC847AW-QX
|
Avnet Asia | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-323 T/R (Alt: BC847AW-QX) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
BC847AW-QX
|
Avnet Silica | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-323 T/R (Alt: BC847AW-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 63000 |
|
Buy Now | |
DISTI #
BC847AW-QX
|
EBV Elektronik | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-323 T/R (Alt: BC847AW-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |