Part Details for BC847A-TP-HF by Micro Commercial Components
Overview of BC847A-TP-HF by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847A-TP-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BC847A-TP-HF-ND
|
DigiKey | Interface Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
833-BC847A-TP-HF
|
Mouser Electronics | Bipolar Transistors - BJT RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
DISTI #
BC847A-TP-HF
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 225mW, SOT23 Min Qty: 25 | 5975 |
|
$0.0265 / $0.0499 | Buy Now |
Part Details for BC847A-TP-HF
BC847A-TP-HF CAD Models
BC847A-TP-HF Part Data Attributes:
|
BC847A-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC847A-TP-HF
Micro Commercial Components
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847A-TP-HF
This table gives cross-reference parts and alternative options found for BC847A-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847A-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847AW-QF | BC847xW-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847A-TP-HF vs BC847AW-QF |
BC847A | Small Signal Bipolar Transistor, | Taitron Components Inc | BC847A-TP-HF vs BC847A |
BC847AT-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC847A-TP-HF vs BC847AT-TP-HF |
BC847W-QX | BC847xW-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847A-TP-HF vs BC847W-QX |
BC547L-A-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC847A-TP-HF vs BC547L-A-T92-B |
BC847AT | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | BC847A-TP-HF vs BC847AT |
BC847A | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC847A-TP-HF vs BC847A |
BC850A-AQ | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC847A-TP-HF vs BC850A-AQ |
BC847A-AQ | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC847A-TP-HF vs BC847A-AQ |
NST847AMX2T5G | 100 mA, 45 V, NPN Bipolar Transistor in SOT-883 100 mA, 45 V, NPN Bipolar Transistor in SOT-883, 8000-REEL | onsemi | BC847A-TP-HF vs NST847AMX2T5G |