There are no models available for this part yet.
Overview of BC846BS-AU_R2_000A1 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BC846BS-AU_R2_000A1 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-BC846BSAUR2000A1
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE65V IC100mA RoHS: Compliant | 0 |
|
$0.0300 / $0.0400 | Order Now | |
NAC | NPNGENERALPURPOSETRANSISTORS VCE65V IC100mA SOT-363 AEC-Q101 Qualified RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
CAD Models for BC846BS-AU_R2_000A1 by PanJit Semiconductor
Part Data Attributes for BC846BS-AU_R2_000A1 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
65 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
200
|
JESD-30 Code
|
R-PDSO-G6
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for BC846BS-AU_R2_000A1
This table gives cross-reference parts and alternative options found for BC846BS-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846BS-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846BST/R13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846BS-AU_R2_000A1 vs BC846BST/R13 |
BC846BST/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846BS-AU_R2_000A1 vs BC846BST/R7 |
BC846BS | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846BS-AU_R2_000A1 vs BC846BS |
BC846BS_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846BS-AU_R2_000A1 vs BC846BS_R1_00001 |
BC846BS-R2-10001 | Transistor | PanJit Semiconductor | BC846BS-AU_R2_000A1 vs BC846BS-R2-10001 |
BC846BS | Small Signal Bipolar Transistor | Nexperia | BC846BS-AU_R2_000A1 vs BC846BS |
BC846BS | TRANSISTOR 100 mA, 65 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846BS-AU_R2_000A1 vs BC846BS |
BC846BS_R1_10001 | Transistor, | PanJit Semiconductor | BC846BS-AU_R2_000A1 vs BC846BS_R1_10001 |
BC846BS-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC846BS-AU_R2_000A1 vs BC846BS-TP-HF |