Part Details for BC846BS-AU_R1_000A1 by PanJit Semiconductor
Overview of BC846BS-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for BC846BS-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC846BSAUR1000A1
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE65V IC100mA SOT-363 AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.0300 / $0.2600 | Order Now |
|
NAC | NPNGENERALPURPOSETRANSISTORS VCE65V IC100mA SOT-363 AEC-Q101 Qualified RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 42063 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BC846BS-AU_R1_000A1
|
Avnet Silica | Transistor BJT Array Dual NPN 65V 0.1A 6-Pin SOT-363 T/R (Alt: BC846BS-AU_R1_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BC846BS-AU_R1_000A1
BC846BS-AU_R1_000A1 CAD Models
BC846BS-AU_R1_000A1 Part Data Attributes
|
BC846BS-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC846BS-AU_R1_000A1
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC846BS-AU_R1_000A1
This table gives cross-reference parts and alternative options found for BC846BS-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846BS-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846BS | TRANSISTOR 100 mA, 65 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846BS-AU_R1_000A1 vs BC846BS |
BC846BS_R2_10001 | Transistor, | PanJit Semiconductor | BC846BS-AU_R1_000A1 vs BC846BS_R2_10001 |
BC846BS_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846BS-AU_R1_000A1 vs BC846BS_R1_00001 |
BC846BS | Small Signal Bipolar Transistor | Nexperia | BC846BS-AU_R1_000A1 vs BC846BS |
BC846BST/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846BS-AU_R1_000A1 vs BC846BST/R7 |
BC846BS-TP | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BC846BS-AU_R1_000A1 vs BC846BS-TP |
BC846BS_R1_10001 | Transistor, | PanJit Semiconductor | BC846BS-AU_R1_000A1 vs BC846BS_R1_10001 |
BC846BS-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC846BS-AU_R1_000A1 vs BC846BS-TP-HF |
BC846BS_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846BS-AU_R1_000A1 vs BC846BS_R2_00001 |
BC846BST/R13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846BS-AU_R1_000A1 vs BC846BST/R13 |