Part Details for BC846B-13-F by Diodes Incorporated
Overview of BC846B-13-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC846B-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8980
|
Newark | Trans, Npn, 65V, 0.1A, 150Deg C, .35W Rohs Compliant: Yes |Diodes Inc. BC846B-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29857 |
|
$0.0250 / $0.1610 | Buy Now |
DISTI #
86AK4346
|
Newark | Transistor, Npn, 65V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BC846B-13-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0290 | Buy Now |
DISTI #
BC846B-13-F
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC846B-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 360000 Factory Stock |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
V36:1790_19111660
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2303 | Americas - 20000 |
|
$0.0089 / $0.0116 | Buy Now |
DISTI #
P40:2555_23840320
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5992 Package Multiple: 1 Date Code: 2305 | Europe - 10000 |
|
$0.0102 | Buy Now |
|
Future Electronics | BC846 Series 80 V 100 mA Surface Mount NPN Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0095 / $0.0109 | Buy Now |
|
Future Electronics | BC846 Series 80 V 100 mA Surface Mount NPN Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0095 / $0.0109 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
BC846B-13-F
|
Avnet Silica | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 T/R (Alt: BC846B-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 540000 |
|
Buy Now | |
|
New Advantage Corporation | SOT23-3/BIPOLAR TRANSISTOR NPN ROHS 10K RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 710000 |
|
$0.0131 / $0.0142 | Buy Now |
Part Details for BC846B-13-F
BC846B-13-F CAD Models
BC846B-13-F Part Data Attributes
|
BC846B-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC846B-13-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN,PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC846B-13-F
This table gives cross-reference parts and alternative options found for BC846B-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846B-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846BTRL13 | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | BC846B-13-F vs BC846BTRL13 |
BC846BR | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846B-13-F vs BC846BR |
BC846B,215 | vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC846B-13-F vs BC846B,215 |
BC846B-13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC846B-13-F vs BC846B-13 |
BC846B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | BC846B-13-F vs BC846B |
BC846B,215 | BC846 series - 65 V, 100 mA NPN general-purpose transistors TO-236 3-Pin | NXP Semiconductors | BC846B-13-F vs BC846B,215 |
BC846BTRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BC846B-13-F vs BC846BTRL13 |
BC846BQ-13-F | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC846B-13-F vs BC846BQ-13-F |
933589560235 | TRANS NPN 65V 0.1A SOT23 | Nexperia | BC846B-13-F vs 933589560235 |
BC846BD87Z | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | BC846B-13-F vs BC846BD87Z |