Part Details for BC846AQ-7-F by Diodes Incorporated
Overview of BC846AQ-7-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC846AQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BC846AQ-7-FTR-ND
|
DigiKey | GENERAL PURPOSE TRANSISTOR SOT23 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
9000 In Stock |
|
$0.0177 / $0.0331 | Buy Now |
DISTI #
BC846AQ-7-F
|
Avnet Americas | GENERAL PURPOSE TRANSISTOR SOT23 T&R 3K - Tape and Reel (Alt: BC846AQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0169 | Buy Now |
DISTI #
621-BC846AQ-7-F
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor SOT23 T&R 3K RoHS: Compliant | 7753 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | GENERAL PURPOSE TRANSISTOR SOT23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0167 / $0.0193 | Buy Now |
DISTI #
BC846AQ-7-F
|
Avnet Americas | GENERAL PURPOSE TRANSISTOR SOT23 T&R 3K - Tape and Reel (Alt: BC846AQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0169 | Buy Now |
DISTI #
BC846AQ-7-F
|
Avnet Asia | GENERAL PURPOSE TRANSISTOR SOT23 T&R 3K (Alt: BC846AQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BC846AQ-7-F
|
Avnet Silica | GENERAL PURPOSE TRANSISTOR SOT23 T&R 3K (Alt: BC846AQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 65V 310mW 1102mA5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 14980 |
|
$0.0181 / $0.0328 | Buy Now |