Datasheets
BC846AL by:

TRANSISTOR,BJT,NPN,65V V(BR)CEO,100MA I(C),SOT-23

Part Details for BC846AL by Freescale Semiconductor

Overview of BC846AL by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BC846AL

BC846AL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC846AL Part Data Attributes

BC846AL Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
BC846AL Freescale Semiconductor TRANSISTOR,BJT,NPN,65V V(BR)CEO,100MA I(C),SOT-23
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description ,
Reach Compliance Code unknown
Collector Current-Max (IC) 0.1 A
Configuration Single
DC Current Gain-Min (hFE) 110
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.225 W
Surface Mount YES
Transition Frequency-Nom (fT) 100 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC846AL by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC846AL by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of BC846AL would you like to use for your alert(s)?
  • Please alert me when BC846AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC846AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC846AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC846AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC846AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC846AL by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: