-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2029-1-ND
|
DigiKey | TRANS NPN 65V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30747 In Stock |
|
$0.0128 / $0.1400 | Buy Now |
DISTI #
BC846A,235
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC846A,235) RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 / $0.0083 | Buy Now |
DISTI #
771-BC846A235
|
Mouser Electronics | Bipolar Transistors - BJT BC846A/SOT23/TO-236AB RoHS: Compliant | 47413 |
|
$0.0120 / $0.1400 | Buy Now |
|
Future Electronics | BC846 Series 65V 100 mA SMT NPN General Purpose Transistor - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 60000Reel |
|
$0.0118 / $0.0133 | Buy Now |
DISTI #
65631743
|
Verical | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2222 | Americas - 10000 |
|
$0.0110 / $0.0128 | Buy Now |
DISTI #
BC846A,235
|
Avnet Asia | Trans GP BJT NPN 65V 0.1A 3-Pin TO-236AB T/R (Alt: BC846A,235) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0137 / $0.0153 | Buy Now |
DISTI #
BC846A,235
|
Avnet Silica | Trans GP BJT NPN 65V 0.1A 3-Pin TO-236AB T/R (Alt: BC846A,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 50000 |
|
Buy Now | |
DISTI #
BC846A,235
|
EBV Elektronik | Trans GP BJT NPN 65V 0.1A 3-Pin TO-236AB T/R (Alt: BC846A,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846A,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC846A,235
Nexperia
vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC846A,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846A,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846AMTF | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | BC846A,235 vs BC846AMTF |
BC846A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC846A,235 vs BC846A |
BC846AL | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BC846A,235 vs BC846AL |
BC846AR-TAPE-13 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846A,235 vs BC846AR-TAPE-13 |
BC846A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BC846A,235 vs BC846A |
BC846A/T3 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846A,235 vs BC846A/T3 |
BC846A-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN,PLASTIC PACKAGE-3 | Diodes Incorporated | BC846A,235 vs BC846A-7-F |
LBC846ALT3G | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | BC846A,235 vs LBC846ALT3G |
BC846ATR13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC846A,235 vs BC846ATR13 |
BC846-A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BC846A,235 vs BC846-A |