-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5939
|
Newark | Trans, Npn, 65V, 0.1A, 150Deg C, 0.25W, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BC846A,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35024 |
|
$0.0330 / $0.1370 | Buy Now |
DISTI #
97W1871
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 65 V, 100 Mhz, 500 Mw, 100 Ma, 180 Rohs Compliant: Yes |Nexperia BC846A,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 / $0.0250 | Buy Now |
DISTI #
1727-4239-1-ND
|
DigiKey | TRANS NPN 65V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
260681 In Stock |
|
$0.0115 / $0.1000 | Buy Now |
DISTI #
BC846A,215
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC846A,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 510000 |
|
$0.0053 | Buy Now |
DISTI #
771-BC846A-T/R
|
Mouser Electronics | Bipolar Transistors - BJT BC846A/SOT23/TO-236AB RoHS: Compliant | 56286 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V79:2366_28604545
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 32000 |
|
$0.0104 / $0.0998 | Buy Now |
DISTI #
E02:0323_00016430
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2432 | Europe - 24000 |
|
$0.0087 / $0.0130 | Buy Now |
DISTI #
A03:0893_00016430
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2431 | Asia - 15000 |
|
$0.0080 / $0.0120 | Buy Now |
DISTI #
V72:2272_06513686
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2137 Container: Cut Strips | Americas - 4902 |
|
$0.0099 / $0.0998 | Buy Now |
DISTI #
V36:1790_06513686
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2307 | Americas - 3000 |
|
$0.0067 / $0.0120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846A,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC846A,215
Nexperia
vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC846A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846ALT1 | Transistor | Kuwait Semiconductor Co Ltd | BC846A,215 vs BC846ALT1 |
933589550215 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BC846A,215 vs 933589550215 |
BC846ALT1 | Small Signal Bipolar Transistor, 0.1A I(C), NPN | LRC Leshan Radio Co Ltd | BC846A,215 vs BC846ALT1 |
BC846A.6B | TRANSISTOR 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846A,215 vs BC846A.6B |
BC846A,215 | BC846 series - 65 V, 100 mA NPN general-purpose transistors TO-236 3-Pin | NXP Semiconductors | BC846A,215 vs BC846A,215 |
BC846A-13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC846A,215 vs BC846A-13 |
BC846ATA | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BC846A,215 vs BC846ATA |
BC846AMTF | NPN Epitaxial Silicon Transistor, SOT-23-3, 3000-REEL | onsemi | BC846A,215 vs BC846AMTF |
BC846AL | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BC846A,215 vs BC846AL |
BC846AR-TAPE-7 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846A,215 vs BC846AR-TAPE-7 |