Part Details for BC818-40 by Diotec Semiconductor AG
Overview of BC818-40 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC818-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC818-40-ND
|
DigiKey | BJT SOT-23 25V 800MA NPN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2738 In Stock |
|
$0.0214 / $0.1300 | Buy Now |
DISTI #
637-BC818-40
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 25V, 800mA, NPN RoHS: Compliant | 6670 |
|
$0.0180 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 25V - 800mA - NPN RoHS: Compliant | 33000 Factory Stock |
|
$0.0104 / $0.0160 | Buy Now |
DISTI #
BC818-40-DIO
|
TME | Transistor: NPN, bipolar, 25V, 0.8A, 310mW, SOT23 Min Qty: 25 | 9800 |
|
$0.0136 / $0.0341 | Buy Now |
DISTI #
C1S205800009781
|
Chip1Stop | Trans GP BJT NPN 25V 0.8A 310mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.0202 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-23 - 25V - 800mA - NPN RoHS: Compliant | 33000 Factory Stock |
|
$0.0104 / $0.0160 | Buy Now |
Part Details for BC818-40
BC818-40 CAD Models
BC818-40 Part Data Attributes
|
BC818-40
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC818-40
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC818-40
This table gives cross-reference parts and alternative options found for BC818-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC818-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC818-40TC | 500mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Diodes Incorporated | BC818-40 vs BC818-40TC |
BC818-40TRL | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BC818-40 vs BC818-40TRL |
BC818-40T/R | TRANSISTOR 500 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC818-40 vs BC818-40T/R |
BC81840 | 1500 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR | Fairchild Semiconductor Corporation | BC818-40 vs BC81840 |
BC818-40 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BC818-40 vs BC818-40 |
BC818-40TC | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BC818-40 vs BC818-40TC |
BC818-40 | BC818-40 | Microchip Technology Inc | BC818-40 vs BC818-40 |
BC818-40 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BC818-40 vs BC818-40 |
BC818-40/T3 | TRANSISTOR 500 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC818-40 vs BC818-40/T3 |
BC818.40 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BC818-40 vs BC818.40 |