Part Details for BC817DS_R1_00001 by PanJit Semiconductor
Overview of BC817DS_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Part Details for BC817DS_R1_00001
BC817DS_R1_00001 CAD Models
BC817DS_R1_00001 Part Data Attributes
|
BC817DS_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC817DS_R1_00001
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BC817DS_R1_00001
This table gives cross-reference parts and alternative options found for BC817DS_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817DS_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817DS-25_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC817DS_R1_00001 vs BC817DS-25_R2_00001 |
BC817DS-25_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC817DS_R1_00001 vs BC817DS-25_R1_00001 |
BC817DS-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC817DS_R1_00001 vs BC817DS-AU_R1_000A1 |