-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6377
|
Newark | Trans, Npn, 45V, 0.5A, 150Deg C, 0.35W Rohs Compliant: Yes |Diodes Inc. BC817-40Q-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8600 |
|
$0.0990 / $0.2180 | Buy Now |
DISTI #
86AK4337
|
Newark | Transistor, Npn, 45V, 0.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BC817-40Q-13-F Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 | Buy Now |
DISTI #
BC817-40Q-13-FDICT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82528 In Stock |
|
$0.0208 / $0.2100 | Buy Now |
DISTI #
BC817-40Q-13-F
|
Avnet Americas | SS LOW SAT TRANSISTOR SOT23 T&R 10K - Tape and Reel (Alt: BC817-40Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 610000 Factory Stock |
|
$0.0170 / $0.0201 | Buy Now |
DISTI #
621-BC817-40Q-13-F
|
Mouser Electronics | Bipolar Transistors - BJT SS Low Sat Transistor RoHS: Compliant | 13673 |
|
$0.0230 / $0.2100 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT SS Low Sat Transistor RoHS: Non Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0208 / $0.0230 | Buy Now |
DISTI #
BC817-40Q-13-F
|
Avnet Silica | SS LOW SAT TRANSISTOR SOT23 T&R 10K (Alt: BC817-40Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 310000 |
|
Buy Now | |
|
LCSC | 45V 310mW 250100mA1V 500mA NPN TO-236-3 Bipolar Transistors - BJT ROHS | 4970 |
|
$0.0208 / $0.0375 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 250000 |
|
$0.0262 / $0.0282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy