Part Details for BC817-25W-TP-HF by Micro Commercial Components
Overview of BC817-25W-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC817-25W-TP-HF
BC817-25W-TP-HF CAD Models
BC817-25W-TP-HF Part Data Attributes
|
BC817-25W-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC817-25W-TP-HF
Micro Commercial Components
Small Signal Bipolar Transistor, 0.5A I(C), NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC817-25W-TP-HF
This table gives cross-reference parts and alternative options found for BC817-25W-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-25W-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-16-B0RFG | Small Signal Bipolar Transistor | Taiwan Semiconductor | BC817-25W-TP-HF vs BC817-16-B0RFG |
BCH817-16LT1G | Small Signal Bipolar Transistor | onsemi | BC817-25W-TP-HF vs BCH817-16LT1G |
BC817-16F2 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC817-25W-TP-HF vs BC817-16F2 |
BC817-16W | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC817-25W-TP-HF vs BC817-16W |
BC817-40-QR | BC817-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC817-25W-TP-HF vs BC817-40-QR |
BC817-16F2HF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC817-25W-TP-HF vs BC817-16F2HF |
BC817-QVL | BC817-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC817-25W-TP-HF vs BC817-QVL |
BC817-16W-TP | Small Signal Bipolar Transistor, 0.5A I(C), NPN, | Micro Commercial Components | BC817-25W-TP-HF vs BC817-16W-TP |
BC817-16 | Small Signal Bipolar Transistor, | Taitron Components Inc | BC817-25W-TP-HF vs BC817-16 |
BC817-25WF2HF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC817-25W-TP-HF vs BC817-25WF2HF |