-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BC817-25HE3-TPCT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31800 In Stock |
|
$0.0185 / $0.1800 | Buy Now |
DISTI #
833-BC817-25HE3-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN SMALL SIGNAL TRANSISTOR RoHS: Compliant | 0 |
|
$0.0180 / $0.1900 | Order Now |
|
Future Electronics | Bipolar Transistors RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0177 / $0.0202 | Buy Now |
DISTI #
74507999
|
Verical | Trans GP BJT NPN 45V 0.5A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | Americas - 1104000 |
|
$0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817-25HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC817-25HE3-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
DC Current Gain-Min (hFE) | 160 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for BC817-25HE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-25HE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC817-25-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | BC817-25HE3-TP vs BC817-25-13 |
BC817-25_R1_10001 | PanJit Semiconductor | Check for Price | Transistor, | BC817-25HE3-TP vs BC817-25_R1_10001 |
BC817-25_R1_00001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, | BC817-25HE3-TP vs BC817-25_R1_00001 |
BC817-25-TP | Micro Commercial Components | $0.0193 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC817-25HE3-TP vs BC817-25-TP |
BC817-25 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | BC817-25HE3-TP vs BC817-25 |
BC817-25TRL13 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC817-25HE3-TP vs BC817-25TRL13 |
BC817-25/T3 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | BC817-25HE3-TP vs BC817-25/T3 |
BC817-25TRL | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC817-25HE3-TP vs BC817-25TRL |
BC817-25_R2_00001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, | BC817-25HE3-TP vs BC817-25_R2_00001 |