Part Details for BC817-25 by Diodes Incorporated
Overview of BC817-25 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9079
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 45 V, 310 Mw, 500 Ma, 400 Rohs Compliant: Yes |Diodes Inc. BC817-25 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38819 |
|
$0.0490 / $0.1800 | Buy Now |
DISTI #
86AK4334
|
Newark | Transistor, Npn, 45V, 0.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BC817-25 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0230 / $0.0370 | Buy Now |
DISTI #
BC817-25-7-F
|
TME | Transistor: NPN, bipolar, 45V, 0.5A, 310mW, SOT23 Min Qty: 1 | 1282 |
|
$0.0209 / $0.1610 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 335 |
|
RFQ |
Part Details for BC817-25
BC817-25 CAD Models
BC817-25 Part Data Attributes
|
BC817-25
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC817-25
Diodes Incorporated
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.33 W | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BC817-25
This table gives cross-reference parts and alternative options found for BC817-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BC817-25 vs BC817 |
BC817TR13 | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC817-25 vs BC817TR13 |
BC81716 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BC817-25 vs BC81716 |
BC817 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | SPC Multicomp | BC817-25 vs BC817 |
BC817TR | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC817-25 vs BC817TR |
BC817 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BC817-25 vs BC817 |
BC817 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | BC817-25 vs BC817 |
933589520215 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BC817-25 vs 933589520215 |
BC817 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BC817-25 vs BC817 |
BC817 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BC817-25 vs BC817 |