-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC817_SER - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6184-1-ND
|
DigiKey | TRANS NPN 45V 0.5A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
95713 In Stock |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
BC817-25,235
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC817-25,235) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 / $0.0102 | Buy Now |
DISTI #
771-BC817-25235
|
Mouser Electronics | Bipolar Transistors - BJT BC817-25/SOT23/TO-236AB RoHS: Compliant | 75284 |
|
$0.0120 / $0.1200 | Buy Now |
|
Future Electronics | BC817 Series 45V 500mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 2230000Reel |
|
$0.0110 / $0.0123 | Buy Now |
|
Future Electronics | BC817 Series 45V 500mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000Reel |
|
$0.0110 / $0.0123 | Buy Now |
|
Future Electronics | BC817 Series 45V 500mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 19960Cut Tape/Mini-Reel |
|
$0.0242 / $0.1000 | Buy Now |
|
Rochester Electronics | BC817-25 - Small Signal Bipolar Transistor, 0.5A, 45V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 75000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC817-25,235
|
Avnet Asia | Trans GP BJT NPN 45V 0.5A 3-Pin TO-236AB T/R (Alt: BC817-25,235) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0112 / $0.0134 | Buy Now |
DISTI #
BC817-25,235
|
Avnet Silica | Trans GP BJT NPN 45V 0.5A 3-Pin TO-236AB T/R (Alt: BC817-25,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817-25,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC817-25,235
Nexperia
vp_BC817_SER - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
This table gives cross-reference parts and alternative options found for BC817-25,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-25,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-25TRL | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BC817-25,235 vs BC817-25TRL |
BC817-25-7-F | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC817-25,235 vs BC817-25-7-F |
BC817-25LT1 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC817-25,235 vs BC817-25LT1 |
BC817-25-TAPE-7 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817-25,235 vs BC817-25-TAPE-7 |
BC817-25 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | BC817-25,235 vs BC817-25 |
BC817-25-13 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC817-25,235 vs BC817-25-13 |
BC817-25TRL | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817-25,235 vs BC817-25TRL |
BC817-25/T4 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BC817-25,235 vs BC817-25/T4 |
BC817-25LT3 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BC817-25,235 vs BC817-25LT3 |
933628630215 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BC817-25,235 vs 933628630215 |