Part Details for BC817-16W-7 by Diodes Incorporated
Overview of BC817-16W-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-16W-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6371
|
Newark | Trans, Npn, 45V, 0.5A, 150Deg C, 0.2W Rohs Compliant: Yes |Diodes Inc. BC817-16W-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2770 |
|
$0.0520 / $0.2910 | Buy Now |
DISTI #
BC817-16WDICT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2760 In Stock |
|
$0.0262 / $0.1600 | Buy Now |
DISTI #
BC817-16W-7
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC817-16W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
621-BC81716W-7
|
Mouser Electronics | Bipolar Transistors - BJT NPN SURFACE MOUNT SMALL SIGNAL TRANS RoHS: Compliant | 6772 |
|
$0.0320 / $0.1600 | Buy Now |
DISTI #
V79:2366_26974726
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 3000 |
|
$0.0133 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 2118 |
|
RFQ | ||
|
Quest Components | 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2400 |
|
$0.0720 / $0.2400 | Buy Now |
|
Quest Components | 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 1960 |
|
$0.0432 / $0.0960 | Buy Now |
DISTI #
BC817-16W-7
|
Avnet Silica | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-323 T/R (Alt: BC817-16W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for BC817-16W-7
BC817-16W-7 CAD Models
BC817-16W-7 Part Data Attributes
|
BC817-16W-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC817-16W-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |