Part Details for BC817-16W,135 by NXP Semiconductors
Overview of BC817-16W,135 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-16W,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC817-16W,135-ND
|
DigiKey | NOW NEXPERIA BC817-16W - SMALL S Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0200 | Buy Now |
DISTI #
BC817-16W,135
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin SOT-23 - Tape and Reel (Alt: BC817-16W,135) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 40000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | BC817-16W - Small Signal Bipolar Transistor, 0.5A, 45V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 40000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BC817-16W,135
BC817-16W,135 CAD Models
BC817-16W,135 Part Data Attributes
|
BC817-16W,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC817-16W,135
NXP Semiconductors
BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC817-16W,135
This table gives cross-reference parts and alternative options found for BC817-16W,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-16W,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-16W-TAPE-7 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817-16W,135 vs BC817-16W-TAPE-7 |
BC817-16W_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC817-16W,135 vs BC817-16W_R2_00001 |
BC817-16W | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC817-16W,135 vs BC817-16W |
934021940135 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | BC817-16W,135 vs 934021940135 |
BC817-40W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BC817-16W,135 vs BC817-40W |
BC817-16W | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-323, 3 PIN | Rochester Electronics LLC | BC817-16W,135 vs BC817-16W |
934021920115 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | BC817-16W,135 vs 934021920115 |
BC817-16W-AU_R1_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC817-16W,135 vs BC817-16W-AU_R1_000A1 |
BC817-16W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BC817-16W,135 vs BC817-16W |
BC817-16W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Infineon Technologies AG | BC817-16W,135 vs BC817-16W |