There are no models available for this part yet.
Overview of BC817-16-AU_R1_000A1 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for BC817-16-AU_R1_000A1 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-BC81716AUR1000A1
|
Mouser Electronics | Bipolar Transistors - BJT SiliconNPNGeneralPurposeTransistors VCE45V IC500mA SOT-23 AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.0170 / $0.1600 | Order Now | |
NAC | SiliconNPNGeneralPurposeTransistors VCE45V IC500mA SOT-23 AEC-Q101 Qualified RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 517870 |
|
$0.0180 / $0.0200 | Buy Now | ||
DISTI #
BC817-16-AU_R1_000A1
|
Avnet Silica | (Alt: BC817-16-AU_R1_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for BC817-16-AU_R1_000A1 by PanJit Semiconductor
Part Data Attributes for BC817-16-AU_R1_000A1 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for BC817-16-AU_R1_000A1
This table gives cross-reference parts and alternative options found for BC817-16-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-16-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-16 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC817-16-AU_R1_000A1 vs BC817-16 |
BC817-16-R1-10001 | Transistor | PanJit Semiconductor | BC817-16-AU_R1_000A1 vs BC817-16-R1-10001 |
BC817-16_R2_10001 | Transistor, | PanJit Semiconductor | BC817-16-AU_R1_000A1 vs BC817-16_R2_10001 |
Related Parts for BC817-16-AU_R1_000A1
-
SI2301BDS-T1-E3Small Signal Field-Effect Transistors
-
CRCW0603120RFKEAFixed Resistors
-
PPPC201LFBN-RCHeaders and Edge Type Connectors
-
LM2937IMPX-5.0/NOPBLinear Regulator ICs
-
CLMVC-FKA-CL1D1L71BB7C3C3Visible LEDs
-
MCT06030C1001FP500Thin Film Resistors
-
4-794634-6Combination Line Connectors
-
W5500Other uPs/uCs/Peripheral ICs