BC808-16TA
Description: Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN

Overview of BC808-16TA by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BC808-16TA by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC808-16TA by Zetex / Diodes Inc

BC808-16TA
Zetex / Diodes Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZETEX PLC
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.7 V
Want to compare parts?
  1. BC808-16TA
    Zetex / Diodes Inc
    Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
    VS

Alternate Parts for BC808-16TA

This table gives cross-reference parts and alternative options found for BC808-16TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC808-16TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC808-16 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Rectron Semiconductor BC808-16TA vs BC808-16
BC808-16 TRANSISTOR 500 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC808-16TA vs BC808-16
BC808-16 Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-236 TDK Micronas GmbH BC808-16TA vs BC808-16
BC808-16 Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BC808-16TA vs BC808-16
BC808-16T/R TRANSISTOR 500 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC808-16TA vs BC808-16T/R
BC808-16TRL Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon YAGEO Corporation BC808-16TA vs BC808-16TRL
BC808-16TC Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Zetex / Diodes Inc BC808-16TA vs BC808-16TC
BC808-16 Small Signal Bipolar Transistor WEITRON INTERNATIONAL CO., LTD. BC808-16TA vs BC808-16
BC808.16BK Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp BC808-16TA vs BC808.16BK
BC808-16 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon YAGEO Corporation BC808-16TA vs BC808-16
Part Number Description Manufacturer Compare
MPSA55/D26Z(OPTION5) Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 National Semiconductor Corporation BC808-16TA vs MPSA55/D26Z(OPTION5)
BC808-16T/R TRANSISTOR 500 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC808-16TA vs BC808-16T/R
MMBTA55_R2_00001 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BC808-16TA vs MMBTA55_R2_00001
BC808-25 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Rectron Semiconductor BC808-16TA vs BC808-25
MPSA55/D81Z{OPTION5} 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments BC808-16TA vs MPSA55/D81Z{OPTION5}
BC808-16TRL Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon YAGEO Corporation BC808-16TA vs BC808-16TRL
BC808-25 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Diodes Incorporated BC808-16TA vs BC808-25
BC80825 Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon Fairchild Semiconductor Corporation BC808-16TA vs BC80825
MPSA55/D29Z{OPTION5} 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments BC808-16TA vs MPSA55/D29Z{OPTION5}
BC808-16 800 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR Fairchild Semiconductor Corporation BC808-16TA vs BC808-16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC808-16TA by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC808-16TA by Zetex / Diodes Inc

  • Please alert me when BC808-16TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC808-16TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC808-16TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC808-16TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC808-16TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC808-16TA by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: