Part Details for BC80716E6327HTSA1 by Infineon Technologies AG
Overview of BC80716E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC80716E6327HTSA1
BC80716E6327HTSA1 CAD Models
BC80716E6327HTSA1 Part Data Attributes
|
BC80716E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC80716E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BC80716E6327HTSA1
This table gives cross-reference parts and alternative options found for BC80716E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC80716E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PN3644/D10Z | Texas Instruments | Check for Price | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC80716E6327HTSA1 vs PN3644/D10Z |
PN3644/D28Z | Texas Instruments | Check for Price | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC80716E6327HTSA1 vs PN3644/D28Z |
BC80716E6433TR | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | BC80716E6327HTSA1 vs BC80716E6433TR |
BC807-25E6767 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | BC80716E6327HTSA1 vs BC807-25E6767 |
PN3644/D11Z | Texas Instruments | Check for Price | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC80716E6327HTSA1 vs PN3644/D11Z |
2SB1604(DP6B) | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, DP6B, CASE 2030 A, 6 PIN | BC80716E6327HTSA1 vs 2SB1604(DP6B) |
2SB1604R(DP6B) | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, DP6B, CASE 2030 A, 6 PIN | BC80716E6327HTSA1 vs 2SB1604R(DP6B) |
BC807-16WH6327 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | BC80716E6327HTSA1 vs BC807-16WH6327 |
BC80725E6433HTMA1 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | BC80716E6327HTSA1 vs BC80725E6433HTMA1 |
PN3644/D81Z | Texas Instruments | Check for Price | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC80716E6327HTSA1 vs PN3644/D81Z |