Datasheets
BC807.16BK by: Central Semiconductor Corp

Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon,

Part Details for BC807.16BK by Central Semiconductor Corp

Overview of BC807.16BK by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for BC807.16BK

BC807.16BK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC807.16BK Part Data Attributes

BC807.16BK Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
BC807.16BK Central Semiconductor Corp Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.7 V

Alternate Parts for BC807.16BK

This table gives cross-reference parts and alternative options found for BC807.16BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807.16BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC807-16-7 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BC807.16BK vs BC807-16-7
BC807.16LEADFREE Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Central Semiconductor Corp BC807.16BK vs BC807.16LEADFREE
BC807-16 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Continental Device India Ltd BC807.16BK vs BC807-16
BC807-16-TAPE-7 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC807.16BK vs BC807-16-TAPE-7
BC807-16-AU_R1_000A1 Small Signal Field-Effect Transistor, PanJit Semiconductor BC807.16BK vs BC807-16-AU_R1_000A1
BC807-16TC 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN Diodes Incorporated BC807.16BK vs BC807-16TC
BC807-16LT1G PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BC807.16BK vs BC807-16LT1G
BC807-16-TP Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 Micro Commercial Components BC807.16BK vs BC807-16-TP
BC807-16TRL13 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon YAGEO Corporation BC807.16BK vs BC807-16TRL13
BC807-16-7-F Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BC807.16BK vs BC807-16-7-F
Part Number Description Manufacturer Compare
BC807-16 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Continental Device India Ltd BC807.16BK vs BC807-16
BC807-16L Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, CASE 318-07, 3 PIN Motorola Semiconductor Products BC807.16BK vs BC807-16L
BC807-16TRL13 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC807.16BK vs BC807-16TRL13
BC807-16TRL13 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon YAGEO Corporation BC807.16BK vs BC807-16TRL13
BC807-16L 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BC807.16BK vs BC807-16L
BC807-16LT1 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BC807.16BK vs BC807-16LT1
BC807-16-TAPE-7 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC807.16BK vs BC807-16-TAPE-7
BC807-16TC 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN Diodes Incorporated BC807.16BK vs BC807-16TC
BC807-16T/R Small Signal Bipolar Transistor Nexperia BC807.16BK vs BC807-16T/R
BC807-16-TP Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 Micro Commercial Components BC807.16BK vs BC807-16-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC807.16BK by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC807.16BK by Central Semiconductor Corp

  • Please alert me when BC807.16BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC807.16BK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC807.16BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC807.16BK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC807.16BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC807.16BK by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: