Transistors
BC807-16,235
Description: BC807; BC807W; BC327 - 45 V, 500 mA PNP general-purpose transistors TO-236 3-Pin

Overview of BC807-16,235 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BC807-16,235 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC807-16,235 by NXP Semiconductors

BC807-16,235
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-236
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.21.00.95
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
80 MHz
VCEsat-Max
0.7 V
Want to compare parts?
  1. BC807-16,235
    NXP Semiconductors
    BC807; BC807W; BC327 - 45 V, 500 mA PNP general-purpose transistors TO-236 3-Pin
    VS

Alternate Parts for BC807-16,235

This table gives cross-reference parts and alternative options found for BC807-16,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-16,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC807-16T/R7 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BC807-16,235 vs BC807-16T/R7
BC807-16T/R TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors BC807-16,235 vs BC807-16T/R
BC807-16/E9 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, PLASTIC PACKAGE-3 Vishay Semiconductors BC807-16,235 vs BC807-16/E9
BC807-16 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BC807-16,235 vs BC807-16
BC807-16 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN KEC BC807-16,235 vs BC807-16
BC807-16T/R13 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BC807-16,235 vs BC807-16T/R13
BC807-16D87Z Small Signal Bipolar Transistor, 1.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation BC807-16,235 vs BC807-16D87Z
BC807-16L99Z Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation BC807-16,235 vs BC807-16L99Z
Part Number Description Manufacturer Compare
BC807-16T/R13 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BC807-16,235 vs BC807-16T/R13
BC807-16 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SST, 3 PIN ROHM Semiconductor BC807-16,235 vs BC807-16
BC807-16L99Z Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation BC807-16,235 vs BC807-16L99Z
BC807-16D87Z Small Signal Bipolar Transistor, 1.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation BC807-16,235 vs BC807-16D87Z
BC807-16T/R TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors BC807-16,235 vs BC807-16T/R
BC807-16/E9 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, PLASTIC PACKAGE-3 Vishay Semiconductors BC807-16,235 vs BC807-16/E9
BC807-16 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BC807-16,235 vs BC807-16
BC807-16 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN KEC BC807-16,235 vs BC807-16

Related Parts for BC807-16,235

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC807-16,235 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC807-16,235 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BC807-16,235 would you like to use for your alert(s)?
  • Please alert me when BC807-16,235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC807-16,235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC807-16,235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC807-16,235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC807-16,235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC807-16,235 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: