Part Details for BC638TA by onsemi
Overview of BC638TA by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC638TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0504
|
Newark | Transistor, Pnp, 60V, 1A, To-92-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:60V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:1W, Dc Collector Current:1A, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BC638TA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1039 |
|
$0.0690 / $0.0920 | Buy Now |
DISTI #
82C0554
|
Newark | Trans, Pnp, 60V, 1A, 150Deg C, 1W, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:1A, Power Dissipation:1W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:100Mhz Rohs Compliant: Yes |Onsemi BC638TA Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
BC638TACT-ND
|
DigiKey | TRANS PNP 60V 1A TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4753 In Stock |
|
$0.0463 / $0.3900 | Buy Now |
DISTI #
BC638TA
|
Avnet Americas | Trans GP BJT PNP 60V 1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC638TA) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 12000 Factory Stock |
|
$0.0444 / $0.0530 | Buy Now |
DISTI #
512-BC638TA
|
Mouser Electronics | Bipolar Transistors - BJT TO-92 PNP GP AMP RoHS: Compliant | 3539 |
|
$0.0520 / $0.3500 | Buy Now |
|
Future Electronics | BC638 Series PNP 60 V 1 W Through Hole Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Ammo Pack | 20000Ammo Pack |
|
$0.0461 / $0.0534 | Buy Now |
|
Future Electronics | BC638 Series PNP 60 V 1 W Through Hole Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Lead time: 6 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0461 / $0.0534 | Buy Now |
|
Future Electronics | BC638 Series PNP 60 V 1 W Through Hole Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Lead time: 6 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0461 / $0.0534 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 1A, 60V, PNP, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 27353 |
|
$0.0444 / $0.0522 | Buy Now |
DISTI #
BC638TA
|
TME | Transistor: PNP, bipolar, 60V, 1A, 0.8W, TO92 Min Qty: 10 | 530 |
|
$0.0640 / $0.1160 | Buy Now |
Part Details for BC638TA
BC638TA CAD Models
BC638TA Part Data Attributes
|
BC638TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC638TA
onsemi
Transistor Silicon Plastic PNP, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC638TA
This table gives cross-reference parts and alternative options found for BC638TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC638TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC638D26Z | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC638TA vs BC638D26Z |
BC638 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | KEC | BC638TA vs BC638 |
BC638-16 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | Continental Device India Ltd | BC638TA vs BC638-16 |
BC638 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC638TA vs BC638 |
BC638/D27Z | 1500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC638TA vs BC638/D27Z |
BC638-10-T/R | TRANSISTOR 1000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC638TA vs BC638-10-T/R |
BC638 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Micro Electronics Corporation | BC638TA vs BC638 |
BC638G | TRANSISTOR 500 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN, BIP General Purpose Small Signal | onsemi | BC638TA vs BC638G |
BC638 | 1000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | BC638TA vs BC638 |
BC638BU | 1000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | BC638TA vs BC638BU |