Part Details for BC638D27Z by Fairchild Semiconductor Corporation
Overview of BC638D27Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC638D27Z
BC638D27Z CAD Models
BC638D27Z Part Data Attributes
|
BC638D27Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BC638D27Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC638D27Z
This table gives cross-reference parts and alternative options found for BC638D27Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC638D27Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC638 | Rochester Electronics LLC | Check for Price | 1000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | BC638D27Z vs BC638 |
BC638/D26Z | Texas Instruments | Check for Price | 1500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC638D27Z vs BC638/D26Z |
BC638-10 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | BC638D27Z vs BC638-10 |
BC638 | Micro Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | BC638D27Z vs BC638 |
BC638 | onsemi | Check for Price | Transistor Silicon Plastic PNP, 5000-BLKBX - Bulk Box | BC638D27Z vs BC638 |
BC638/D27Z | Texas Instruments | Check for Price | 1500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC638D27Z vs BC638/D27Z |
BC638-10-T/R | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | BC638D27Z vs BC638-10-T/R |
BC638 | KEC | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | BC638D27Z vs BC638 |
BC638ZL1 | Rochester Electronics LLC | Check for Price | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | BC638D27Z vs BC638ZL1 |
BC638BU | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | BC638D27Z vs BC638BU |