BC632-6984-FT50
RCD Components Inc
Description: RESISTOR, 0.75W, 1%, 50ppm, 6980000ohm, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of BC632-6984-FT50 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
SDMAFT50P Amphenol Communications Solutions 50 pin Mil grade male Dsub housing along with relevant crimp contacts, float mounting + plastic extraction tool
SDMAFT50S Amphenol Communications Solutions 50 pin Mil grade female Dsub housing along with relevant crimp contacts, float mounting + plastic extraction tool
10163106-984311HLF Amphenol Communications Solutions PCI Express® GEN 5 Card Edge, Storage and Server Connector, Vertical, straddle mount, x8, 98 Positions, 1.00mm (0.039in) Pitch

CAD Models for BC632-6984-FT50 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC632-6984-FT50 by RCD Components Inc

BC632-6984-FT50
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
PRECISION
JESD-609 Code
e0/e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Rated Temperature
25 °C
Resistance
6980000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN LEAD/MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. BC632-6984-FT50
    RCD Components Inc
    RESISTOR, 0.75W, 1%, 50ppm, 6980000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for BC632-6984-FT50

This table gives cross-reference parts and alternative options found for BC632-6984-FT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC632-6984-FT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC632-6984-FT50Q Fixed Resistor, 0.75W, 6980000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED RCD Components Inc BC632-6984-FT50 vs BC632-6984-FT50Q
Part Number Description Manufacturer Compare
BC632-6984-FT50W Fixed Resistor, 0.75W, 6980000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT RCD Components Inc BC632-6984-FT50 vs BC632-6984-FT50W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC632-6984-FT50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC632-6984-FT50 by RCD Components Inc

  • Please alert me when BC632-6984-FT50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC632-6984-FT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC632-6984-FT50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC632-6984-FT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC632-6984-FT50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC632-6984-FT50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: