There are no models available for this part yet.
Overview of BC632-3925-FT25W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3925GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3925AGMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers | |
51939-259LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 32S 11P Right Angle Header, Solder To Board |
CAD Models for BC632-3925-FT25W by RCD Components Inc
Part Data Attributes for BC632-3925-FT25W by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
PRECISION
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
25 °C
|
Resistance
|
39200000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
400 V
|
Alternate Parts for BC632-3925-FT25W
This table gives cross-reference parts and alternative options found for BC632-3925-FT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC632-3925-FT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC632-3925-FT25 | Fixed Resistor, 0.75W, 39200000ohm, 400V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED | RCD Components Inc | BC632-3925-FT25W vs BC632-3925-FT25 |