BC630-4876-FB25
RCD Components Inc
Description: Fixed Resistor, 0.75W, 487000000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of BC630-4876-FB25 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
86093487691755E1LF Amphenol Communications Solutions DIN HEADER STR PF R/2
86093487694765E1LF Amphenol Communications Solutions DIN Straight Header Press-Fit Style R/2 48 ways, Class I, Tail Length: 4.2mm
86093487624H55E1LF Amphenol Communications Solutions DIN Straight Header Solder-to-Board Style R/2 48 ways, Class II, with Harpoon

CAD Models for BC630-4876-FB25 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC630-4876-FB25 by RCD Components Inc

BC630-4876-FB25
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
PRECISION
JESD-609 Code
e0/e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.75 W
Rated Temperature
25 °C
Resistance
487000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN LEAD/MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. BC630-4876-FB25
    RCD Components Inc
    Fixed Resistor, 0.75W, 487000000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for BC630-4876-FB25

This table gives cross-reference parts and alternative options found for BC630-4876-FB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC630-4876-FB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC630-4876-FB25W Fixed Resistor, 0.75W, 487000000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT RCD Components Inc BC630-4876-FB25 vs BC630-4876-FB25W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC630-4876-FB25 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC630-4876-FB25 by RCD Components Inc

Select Manufacturer
Which Manufacturer of BC630-4876-FB25 would you like to use for your alert(s)?
  • Please alert me when BC630-4876-FB25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC630-4876-FB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC630-4876-FB25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC630-4876-FB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC630-4876-FB25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC630-4876-FB25 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: