BC6-Q507-09
Thomas & Betts
Description: Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

Overview of BC6-Q507-09 by Thomas & Betts

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BC6-Q507-09 by Thomas & Betts
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC6-Q507-09 by Thomas & Betts

BC6-Q507-09
Thomas & Betts
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMAS & BETTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
POLYPROPYLENE, 94V-0
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
9
Rated Current
20 A
Rated Voltage
300 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
12 AWG
Want to compare parts?
  1. BC6-Q507-09
    Thomas & Betts
    Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
    VS

Alternate Parts for BC6-Q507-09

This table gives cross-reference parts and alternative options found for BC6-Q507-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC6-Q507-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSB6FM090403 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity BC6-Q507-09 vs SSB6FM090403
RSB6VP09120128 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT TE Connectivity BC6-Q507-09 vs RSB6VP09120128
SSB6UE091301 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity BC6-Q507-09 vs SSB6UE091301
SSB6FE091401 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity BC6-Q507-09 vs SSB6FE091401
RSB6VP09120425 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT TE Connectivity BC6-Q507-09 vs RSB6VP09120425
JC6-T302-09 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity BC6-Q507-09 vs JC6-T302-09
SSB6UF091204 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity BC6-Q507-09 vs SSB6UF091204
1-1437662-3 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT TE Connectivity BC6-Q507-09 vs 1-1437662-3
SSB6TG091301 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity BC6-Q507-09 vs SSB6TG091301
7089-47 Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) Molex BC6-Q507-09 vs 7089-47

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC6-Q507-09 by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC6-Q507-09 by Thomas & Betts

  • Please alert me when BC6-Q507-09 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC6-Q507-09 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC6-Q507-09 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC6-Q507-09 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC6-Q507-09.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC6-Q507-09 by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: