There are no models available for this part yet.
Overview of BC560CRLRM by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BC560CRLRM by onsemi
Part Data Attributes for BC560CRLRM by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
TO-92
|
Package Description
|
CASE 29-04, TO-226AA, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 29-04
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
380
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for BC560CRLRM
This table gives cross-reference parts and alternative options found for BC560CRLRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC560CRLRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC560C5 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC560CRLRM vs BC560C5 |
BC560CZL1G | PNP Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | BC560CRLRM vs BC560CZL1G |
BC560CRLRP | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | onsemi | BC560CRLRM vs BC560CRLRP |
BC560CRLRA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Motorola Semiconductor Products | BC560CRLRM vs BC560CRLRA |
BC560C5 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Motorola Semiconductor Products | BC560CRLRM vs BC560C5 |
BC560CRLRM | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC560CRLRM vs BC560CRLRM |
BC560CRL | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Motorola Semiconductor Products | BC560CRLRM vs BC560CRL |
BC560CRLRA | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | onsemi | BC560CRLRM vs BC560CRLRA |
BC560CRLRP | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC560CRLRM vs BC560CRLRP |
BC560CRLRE | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC560CRLRM vs BC560CRLRE |